Lapp SKINTOP Nickel Plated Brass M50 Cable Gland With Locknut, 35mm, IP68, Metallic

RS Stock No.:
4058794
Mfr. Prt No.:
52103360+53112670
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4058794
Product description Lapp SKINTOP Nickel Plated Brass M50 Cable Gland With Locknut, 35mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52103360+53112670
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
RS stock number 4058794
Product description Lapp SKINTOP Nickel Plated Brass M50 Cable Gland With Locknut, 35mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52103360+53112670

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp PG & Metric Nickel Plated Brass Cable Gland

From Lapp, this Skintop MS-SC cable gland offers environmental resistance and is EMC safe. The cable gland features a low-resistance screen contact, for optimum EMC protection. The highly conductive EMC screen contact is also very flexible, and so can clamp onto various screen diameters.

With a nickel-plated brass construction, the cable gland is very robust, and provides optimum strain relief to the cable. Its screw on action ensures easy fitting, which can cut down assembly time.

Used in panels, junction boxes and machinery housings, this gland is a durable and low maintenance solution to cable management. It is ideal for use where ever protection against electro-magnetic signal interference is a priority. Also, thanks to its locknut, the gland cna be securly fastened to painted, podwer coated or adonized surfaces.

Features and Benefits

• Suitable for Cables With or Without Inner Sheath
• Cable is centralized, attached, strain relieved and hermetically sealed
• Optimum EMC Protection
• Flexible EMC Contact
• IP68 Protection, 10 Bar
• Temperature Resistant
• Operating temperature from -25° to +100°C

Applications

This gland is designed to be used for EMC-complaint earthing of copper braiding, or for cables with a copper shaft sheath. It is suitable for use in applications where EMC compliance is required, such as;

• Automation and Control Technology
• Telecommunication
• Industrial Machinery
• Plant Engineering

Environment

This Skintop gland is sealed to IP68, which means it has excellent resistance to dust and particle ingress, and is waterproof even in shallow submersion. It also features excellent temperature resistance. Because of this, the gland is suitable for use in harsh industrial environments, and some open air applications.

SUPPLIED_WITH : Lock nut

L405867-01

Specifications

Attribute Value
Brand Lapp
Thread Size M50
Colour Metallic
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 27 mm
IP Rating IP68
Minimum Operating Temperature -25 °C
Maximum Cable Diameter 35 mm
Material Nickel Plated Brass
Series SKINTOP
Checking stock...
IDR
415,154.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1415,154.62
*price per unit indicative
"Lapp SKINTOP Nickel Plated Brass M50 Cable Gland With Locknut, 35mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda