Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass
- RS Stock No.:
- 0390044
- Mfr. Prt No.:
- 52103020+59000121
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0390044 |
Product description | Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52103020+59000121 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0390044 |
Product description | Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52103020+59000121 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 Metric Metal Gland
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.
The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.
Features and Benefits
• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes
Applications
The cable glands watertight nature makes it ideal for applications in;
• Pumps
• Floater Switches
Environment
This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.
SUPPLIED_WITH : Locknuts
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | M20 |
Material | Brass |
Maximum Cable Diameter | 6.8 mm |
Minimum Cable Diameter | 5 mm |
Colour | Brass |
IP Rating | IP68 |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +80 °C |
Operating Temperature Range | -20 → +80 °C |
Locknut Included | Yes |