Lapp Skintop Nickel Plated Brass M40 Cable Gland With Locknut, 28mm, IP68, Metallic

RS Stock No.:
4058867
Mfr. Prt No.:
52103050+53112050
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4058867
Product description Lapp Skintop Nickel Plated Brass M40 Cable Gland With Locknut, 28mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52103050+53112050
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
RS stock number 4058867
Product description Lapp Skintop Nickel Plated Brass M40 Cable Gland With Locknut, 28mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52103050+53112050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp Round Top Cable Gland, IP69

From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.

With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.

The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.

Features and Benefits

• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C

Applications

This cable gland is ideal for use in applications where chemical resistance is a concern, such as;

• Chemical Industry
• Plant Engineering
• Automation and Control Equipment

Environment

This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.

SUPPLIED_WITH : Lock nut


Specifications

Attribute Value
Brand Lapp
Thread Size M40
Series Skintop
Colour Metallic
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 19 mm
IP Rating IP68
Minimum Operating Temperature -25 °C
Maximum Cable Diameter 28 mm
Material Nickel Plated Brass
Checking stock...
IDR
2,011,999.98
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,011,999.98402,400.00
*price per unit indicative
"Lapp Skintop Nickel Plated Brass M40 Cable Gland With Locknut, 28mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda