Lapp SKINDICHT MS Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic

RS Stock No.:
2127674
Mfr. Prt No.:
52015760+52003550
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2127674
Product description Lapp SKINDICHT MS Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52015760+52003550
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
RS stock number 2127674
Product description Lapp SKINDICHT MS Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52015760+52003550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

SUPPLIED_WITH : Lock nut


Specifications

Attribute Value
Brand Lapp
Thread Size PG29
Colour Metallic
Locknut Included Yes
Maximum Operating Temperature +80 °C
Minimum Cable Diameter 16 mm
IP Rating IP68
Minimum Operating Temperature -30 °C
Maximum Cable Diameter 25 mm
Material Nickel Plated Brass
Operating Temperature Range -30 → +80 °C
Series SKINDICHT MS
Standards Met CE, RoHS Compliant
Checking stock...
IDR
2,161,363.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,161,363.34432,272.67
*price per unit indicative
"Lapp SKINDICHT MS Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda