Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m

RS Stock No.:
7682561
Mfr. Prt No.:
51608 15mx15mm
Brand:
Tesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7682561
Product description Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m
Manufacturer / Brand Tesa
Manufacturer part number 51608 15mx15mm
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
RS stock number 7682561
Product description Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m
Manufacturer / Brand Tesa
Manufacturer part number 51608 15mx15mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

tesa® 51608 PET Fleece Cable Harnessing Tape

tesa® 51608 harnessing tape is an excellent solution for bundling and protecting cables. Featuring noise dampening PET fleece material, the smooth and flexible finish is perfect any range of applications in both industrial and commercial use. The flexible backing provides an easier working tape when wrapping cables, allowing them to move while working and to allow flexibility when working further down the line or at connection points.
Featuring strong tear resisting backing, cables are left protected from abrasive wear and its long lasting construction provides a solution that will last the test of time. Easy to tear by hand removing the need for additional cutting tools while working, saving both time and energy making you as efficient as possible.

Features and benefits

  • Noise dampening ideal for noise prevention

  • Very good abrasion resistance

  • Flexible and smooth appearance

  • Rip resistant and highly durable

  • Stable unwind force

  • Age resistant for a long lasting fastening

  • Strong adhesion suitable for a variety of environments

  • Tearable by hand eliminating the need for cutting tools

Applications


Specifications

Attribute Value
Brand Tesa
Colour Black
Width 15 mm
Length 15 m
Backing Material Polyester
Thickness 0.28 mm
Maximum Operating Temperature +105 °C
Trade Name 51608
Checking stock...
IDR
121,462.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,462.62
*price per unit indicative
"Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda