RS PRO 220 mm VDE Cable Knife

RS Stock No.:
8296518
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
RS stock number 8296518
Product description RS PRO 220 mm VDE Cable Knife
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 1000V Insulated Electrician's Knife

From RS PRO this 1000V insulated Cable Knife is perfect to meet all your requirements. This high-quality insulated cable stripping knife has been designed with a comfortable and ergonomic blade handle, offering a moulded and secure grip with thumb guard to prevent any accidental slipping causing injury to the user. The sharp, sickle shaped blade allows for accurate and efficient cable stripping, preventing any damage to the fragile internal wires of the cable. Capable of delivering a clean and precise finish, this hand tool is an ideal piece of equipment for professional and DIY users alike.

WARNING : You must be over the age of 18 to purchase this product

Features and Benefits

• The RS PRO 1000V approved cable knife, ideal for use on or around energised systems
• Sickle shaped strong and durable stainless-steel blade for long lasting blade life and can easily and efficiently cut the cable sheath without the risk of damaging the cable
• Insulated moulded handle for optimum user ergonomics and comfort
• A blade guard is incorporated into the design of the handle to avoid slipping and causing injury to the user
• The handle features a lanyard hole for use when working at heights to ensure everyone's safety

Applications:

Cable knives are a type of cable cutter and an essential hand tool for those working with cables or electrics. They are also designed to protect the user against accidental contact or short circuiting when working on or near live wires, cabling and electrical systems. A cable knife is suitable for use on most round cables with standard cable insulation and have been designed to ensure that it avoids, or at least reduces the risk of damage to the internal wiring of the cables being stripped. With its versatility across a wide range of electrical and cabling applications, a cable knife is an excellent piece of equipment for both electrical and industrial applications.


Specifications

Attribute Value
Brand RS PRO
Overall Length 220 mm
VDE/1000V Approved Yes
Blade Length 44 mm
Checking stock...
IDR
281,629.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1281,629.65
*price per unit indicative
"RS PRO 220 mm VDE Cable Knife" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda