HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed “-, +, 0 → 9, Earth, L, N, R, S, T”, 2 →
- RS Stock No.:
- 0557023
- Mfr. Prt No.:
- 901-10388
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0557023 |
Product description | HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 2 → |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 901-10388 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0557023 |
Product description | HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 2 → |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 901-10388 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
HellermannTyton Helagrip Cable Marker Kit
Specially designed for marking Helagrip fit a wide range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.
Featuring 4500 individual markers the kit includes 250 of each different legend, there are 18 legends in total. Colour coded numbers include 0, 1, 2, 3, 4, 5, 6, 7, 8, 9, and printed black on white letters L, N, R, S, T, +, - and earth. Manufactured from a high grade PVC compound the markers are durable and flexible, with a UL94 Vo (3mm) flammability rating. Application before termination is recommended for optimal cable labels.
Note
557-017 is for sizes 1-3mm, 557-023 is size 2-5 mm
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits:
• Chevron cut for interlocking
• Flexible to fit securely on wires
• One size for a range of cables
• Kit box dimension 180mm x 275mm
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | Helagrip |
Cable Diameter Range | 2 → 5 mm |
Legend | -, +, 0 → 9, Earth, L, N, R, S, T |
Marker Colours | Assorted |
Minimum Cable Diameter | 2 mm |
Quantity | 4500 |
Kit Includes | Cable Markers and Storage Box |
Affixing Method | Slide On |
Printable | No |
Fire Behaviour | Self-extinguishing |
Maximum Cable Diameter | 5 mm |
Material | PVC |