HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed “TIPTAG HF”, Yellow

RS Stock No.:
6926661
Mfr. Prt No.:
556-20064 TIPTAG11X65YE-PO-YE
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6926661
Product description HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed "TIPTAG HF", Yellow
Manufacturer / Brand HellermannTyton
Manufacturer part number 556-20064 TIPTAG11X65YE-PO-YE
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
RS stock number 6926661
Product description HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed "TIPTAG HF", Yellow
Manufacturer / Brand HellermannTyton
Manufacturer part number 556-20064 TIPTAG11X65YE-PO-YE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

APPROVALS : Restriction of Hazardous Substances (RoHS), Haloge

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry


Specifications

Attribute Value
Brand HellermannTyton
Works With Printer Models TT4000+ and TT430 Printers
Label Length 65 mm
Colour Yellow
Label Width 11 mm
Legend TIPTAG HF
Series TIPTAG
Label Quantity 190
Printable Yes
Background Colour Yellow
Maximum Operating Temperature +90 °C
Resistant To Acids, Flame, Gasoline/Fuels, Smoke
Quantity 190
Width 11 mm
Affixing Method Mounting clamp
Fire Behaviour Halogen Free
Minimum Operating Temperature -40 °C
Length 65 mm
Operating Temperature Range -40 → +90 °C
Standards Met ELV Compliant, HF Certification, LFH Certification
For Use With TT4000+ and TT430 Printers
Material Polyolefin
Checking stock...
IDR
1,832,952.75
Out of stock
Price Reel (1 Reel of 190)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,832,952.759,647.12
*price per unit indicative
"HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed "TIPTAG HF", Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products