Amphenol, 62GB 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet Coupling,

RS Stock No.:
5397321
Mfr. Prt No.:
62GB-56T12-08PN
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5397321
Product description Amphenol, 62GB 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet Coupling,
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-56T12-08PN

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5397321
Product description Amphenol, 62GB 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet Coupling,
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-56T12-08PN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Amphenol 62GB Series Miniature Bayonet Lock Connectors

Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)

Features & Benefits

Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts

Product Application Information

These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

L450269-01L450180-24

Specifications

Attribute Value
Brand Amphenol Limited
Military Standard MIL-DTL-26482
Termination Method Solder
Series 62GB
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Zinc Cobalt
Shell Size 12
Mating Type Bayonet Coupling
Colour Olive
Number of Contacts 8
Contact Gender Male
Minimum Operating Temperature -55 °C
Mounting Type Cable Mount
Body Orientation Straight
Gender Male
Checking stock...
IDR
658,184.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1658,184.75
*price per unit indicative
"Amphenol, 62GB 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda