Souriau Cable Mount Circular Connector, 4 Contacts, Plug
- RS Stock No.:
- 1364902
- Mfr. Prt No.:
- UTS6JC1244S
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1364902 |
Product description | Souriau Cable Mount Circular Connector, 4 Contacts, Plug |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | UTS6JC1244S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1364902 |
Product description | Souriau Cable Mount Circular Connector, 4 Contacts, Plug |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | UTS6JC1244S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Souriau UTS Series Double Insulated Waterproof Circular Connectors – Cable Plugs
UTS7 series waterproof plastic circular cable plug connectors designed according to IEC61140 for use with Class II and double insulated equipment. These UTS Series circular plug connectors have an IP68/IP69K waterproof rating and are UV resistant making them ideal for use in outdoor applications. An ergonomic design makes these connectors easy to handle and a 1/3 bayonet coupling allows quick and secure mating which is confirmed by an audible click. A specific keying system avoids mis-mating and prevents a Class I connector form being connected to a Class II connector. These UTS7 series waterproof circular cable plug connectors have cable glands and are available with a male or female insert (UTS6JC1xxxP –male, UTS6JC1xxxS-female). Crimp terminals for these connectors must be purchased separately
Souriau UTS
Features and Benefits
• Designed according to IEC61140 for Class II and double insulated equipment
• IP68/IP69K waterproof rated
• UV resistant
• Ergonomic design for easy handling
• 1/3 bayonet coupling for easy mating
• Audible click for mating assurance
• Keying to prevent mismating
Product Application Information
These UTS7 Series waterproof circular connectors are designed to IEC61140 for use with Class II and double insulated equipment. With an IP68/IP69K waterproof rating these connectors are ideal for use in outdoor and indoor applications that require continuous underwater immersion, routine pressure washing and dust protection. Applications include solar, lighting equipment, FTTH/FTTA applications, off-road equipment and measurement and instrumentation
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Termination Method | Quick Connect |
Series | UTS |
Connector Size | Standard |
Pole Format | 4P |
Current Rating | 15.0 A |
Mating Type | Bayonet |
IP Rating | IP68, IP69K |
Voltage Rating | 300 V |
Number of Contacts | 4 |
Plug/Socket | Plug |
Housing Material | Thermoplastic |
Contact Gender | Female |
Contact Material | Copper |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Body Orientation | Straight |
Shell Size | 12 |