HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series

RS Stock No.:
7630948
Mfr. Prt No.:
450-20000 RMS 43-10-PO-X-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7630948
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 450-20000 RMS 43-10-PO-X-BK
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
RS stock number 7630948
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 450-20000 RMS 43-10-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free


Specifications

Attribute Value
Brand HellermannTyton
Adhesive Lined Yes
Series RMS
Colour Black
Sleeve Diameter 43 mm
Sleeve Length 250 mm
Material POX
Shrink Ratio 4.5:1
Shrunk Diameter 10 mm
Sleeve Type Heat Shrink
Checking stock...
IDR
386,309.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1386,309.87
*price per unit indicative
"HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products