Knipex VDE/1000V Insulated 500 mm Cable Shears

RS Stock No.:
2972036
Mfr. Prt No.:
95 17 500
Brand:
Knipex
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
RS stock number 2972036
Product description Knipex VDE/1000V Insulated 500 mm Cable Shears
Manufacturer / Brand Knipex
Manufacturer part number 95 17 500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Shears

Note

Not suitable for steel wire and wire ropes

High strength steel, polished jaw
Plastic dipped soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems


Specifications

Attribute Value
Brand Knipex
Overall Length 500 mm
Type Cable Shears
VDE/1000V Approved Yes
Maximum Cutting Capacity 27.0 mm
Checking stock...
IDR
2,980,659.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,980,659.13
*price per unit indicative
"Knipex VDE/1000V Insulated 500 mm Cable Shears" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products