Knipex 500 mm Cable Shears

RS Stock No.:
6656230
Mfr. Prt No.:
95 12 500
Brand:
Knipex

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6656230
Product description Knipex 500 mm Cable Shears
Manufacturer / Brand Knipex
Manufacturer part number 95 12 500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cable Shears

Cuts copper and aluminium cables, single and multiple wire
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
Low hand force required due to favourable lever ratio and new blade geometry
Short design, only 500 mm
Low weight
Complete with guard
Adjustable screw joint
Cutter head forged from Vanadium steel, oil-hardened and tempered
Handles constructed of high resistant aluminium pipes


Specifications

Attribute Value
Brand Knipex
Overall Length 500 mm
Type Cable Shears
Maximum Cutting Capacity 20.0 mm
Checking stock...
IDR
1,909,522.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,909,522.45
*price per unit indicative
"Knipex 500 mm Cable Shears" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda