Knipex 100 mm Stripping Pliers, 0.3mm → 1.0mm

RS Stock No.:
4609522
Mfr. Prt No.:
12 80 100 SB
Brand:
Knipex
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
RS stock number 4609522
Product description Knipex 100 mm Stripping Pliers, 0.3mm → 1.0mm
Manufacturer / Brand Knipex
Manufacturer part number 12 80 100 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mini wire stripper


Specifications

Attribute Value
Brand Knipex
Overall Length 100 mm
Stripping Range 0.3 → 1 mm²
Minimum Size 0.3 mm
Maximum Size 1.0 mm
Checking stock...
IDR
1,115,190.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,115,190.48
*price per unit indicative
"Knipex 100 mm Stripping Pliers, 0.3mm → 1.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda