HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 521mm x 7.9 mm
- RS Stock No.:
- 7056429
- Mfr. Prt No.:
- 111-00296 MBT20HFC-SP/SS316-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7056429 |
Product description | HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 521mm x 7.9 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 111-00296 MBT20HFC-SP/SS316-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7056429 |
Product description | HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 521mm x 7.9 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 111-00296 MBT20HFC-SP/SS316-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | MBT20HFC |
Colour | Black |
Maximum Bundle Diameter | 152 mm |
Maximum Operating Temperature | +538 °C |
Quantity | 50 pack |
Width | 7.9 mm |
Tensile Strength | 779 N |
Minimum Operating Temperature | -80 °C |
Length | 521 mm |
Type | Roller Ball |
Material | Polyester Coated Stainless Steel |