HellermannTyton Cable Tie Gun, 13mm Capacity

RS Stock No.:
1268895
Mfr. Prt No.:
110-80017 EVO9HT-MET/PL-BK/BU
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1268895
Product description HellermannTyton Cable Tie Gun, 13mm Capacity
Manufacturer / Brand HellermannTyton
Manufacturer part number 110-80017 EVO9HT-MET/PL-BK/BU
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
RS stock number 1268895
Product description HellermannTyton Cable Tie Gun, 13mm Capacity
Manufacturer / Brand HellermannTyton
Manufacturer part number 110-80017 EVO9HT-MET/PL-BK/BU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

EVO9 Series Cable Tie Tensioning Tools

The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).

APPROVALS : RoHS.

Features and Benefits

Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available

Applications

The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.


Specifications

Attribute Value
Brand HellermannTyton
Cable Tie Capacity 13 mm
Material Plastic
Checking stock...
IDR
6,272,422.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,272,422.00
*price per unit indicative
"HellermannTyton Cable Tie Gun, 13mm Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda