RS PRO, 8mm Groove , slot 40 x 40, 2m L

RS Stock No.:
8508492
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8508492
Product description RS PRO, 8mm Groove , slot 40 x 40, 2m L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand RS PRO
Internal Width 28 mm
Fits Groove Size 8 mm
Fits Strut Profile 40 x 40
Length 2 m
Internal Height 35 mm
Product Family RS Structural System
Checking stock...
IDR
772,829.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1772,829.52
*price per unit indicative
"RS PRO, 8mm Groove , slot 40 x 40, 2m L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda