Igus Screened Data Cable, 0.25 mm², Grey, 20m, 24 AWG

RS Stock No.:
2959229
Mfr. Prt No.:
CF11.02.04.02
Brand:
Igus
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
RS stock number 2959229
Product description Igus Screened Data Cable, 0.25 mm², Grey, 20m, 24 AWG
Manufacturer / Brand Igus
Manufacturer part number CF11.02.04.02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Screened multi-pair cables for cable-holder chains


Specifications

Attribute Value
Brand Igus
Cross Sectional Area 0.25 mm²
Length 20 m
Screened/Unscreened Screened
Voltage Rating 300 V
Outer Diameter 8.5 mm
American Wire Gauge 24 AWG
Cable Shape Twisted Pair
Sheath Colour Grey
Fire Behaviour Halogen Free
Shielding S/UTP
Checking stock...
IDR
5,336,278.75
Out of stock
Price Reel (1 Reel of 20 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,336,278.75266,813.94
*price per unit indicative
"Igus Screened Data Cable, 0.25 mm², Grey, 20m, 24 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda