RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm
- RS Stock No.:
- 1245247
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
RS stock number | 1245247 |
Product description | RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Storage Caddy Organiser
RS Pro storage caddy is an incredibly versatile system for all your storage needs. Perfect for all craft and hobby activities and can be personalised with extra containers. Multiple caddies can be stacked to expand the storage. Containers are made from durable transparent plastic so everything is easy to find at a glance. The removable and interchangeable containers make this storage caddy an amazingly versatile system.
Features and Benefits
Integrated handle/locking system allows for on-the-go storage
Removable storage containers feature hinged, snap tight lids
Locking system allows multiple unit to connect together
Includes frame and 5 canisters (4 small and 1 Medium)
Removable lids for easy-access
White frame with clear canisters
Specifications
Attribute | Value |
Brand | RS PRO |
Transparent Lid | Yes |
Height | 195 mm |
Material | Plastic |
Width | 370 mm |
Number of Compartments | 64 |
Depth | 290 mm |
Colour | Clear |