CAE Groupe 2 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG

RS Stock No.:
0530053
Mfr. Prt No.:
1020075C50
Brand:
CAE Groupe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0530053
Product description CAE Groupe 2 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
Manufacturer / Brand CAE Groupe
Manufacturer part number 1020075C50
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
RS stock number 0530053
Product description CAE Groupe 2 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
Manufacturer / Brand CAE Groupe
Manufacturer part number 1020075C50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Unshielded flexible control cables - CAELIFLEX series

CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits

• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293


Specifications

Attribute Value
Brand CAE Groupe
Number of Cores 2
Cross Sectional Area 0.75 mm²
Screened/Unscreened Unscreened
Length 50 m
Outer Diameter 5.2 mm
Screen Type Unscreened
Voltage Rating 300/500 V
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 18 AWG
Cable Shape Multicore
Insulation Material PVC
Sheath Colour Grey
Conductor Resistance 26 Ω/km
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Standards Met Euroclass Eca
Maximum Operating Temperature +80 °C
Series CAELIFLEX
Minimum Bend Radius 10 x D
Conductor Material Copper
Size of Strands 0.21 mm
Checking stock...
IDR
961,211.96
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1961,211.9619,224.24
*price per unit indicative
"CAE Groupe 2 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda