CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm
- RS Stock No.:
- 2051498
- Mfr. Prt No.:
- E2736H
- Brand:
- CAHORS
![Logo for CAHORS](https://media.rs-online.com/h_40/brand/M2831-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2051498 |
Product description | CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm |
Manufacturer / Brand | CAHORS |
Manufacturer part number | E2736H |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2051498 |
Product description | CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm |
Manufacturer / Brand | CAHORS |
Manufacturer part number | E2736H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Cahors GRP Combiester Plastic Enclosures
The Cahors Combiester range is ideal for indoor/outdoor use, they consist of a polyester base and a choice of polycarbonate or polyester lids. They are RAL7035 in colour and IP66 rated. They can be joined together using coupling frames.
Features and Benefits
• Glass Reinforced Plastic Enclosures
• Excellent resistance against most solvents
• High resistance to weathering
• 960°C self-extinguishing material
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
• Industry
• Tertiary sector
• Renewable energies
• Temporary installations
FAQ’s
Can the box be used outside?
• Yes, Combiester Plastic Enclosures have an IP66 / IP67 rating
Can you purchase mounting plates separately?
• Mounting plates are available separately
What is supplied?
• Enclosure, lid and screws, neoprene lid seal
Specifications
Attribute | Value |
Brand | CAHORS |
External Dimensions | 360 x 270 x 201 mm |
Series | GRP Combiester |
Lid Colour | Transparent |
Colour | Grey |
Body Material | Fibreglass |
Shielded | No |
External Width | 270 mm |
IP Rating | IP66 |
External Length | 360 mm |
External Height | 201 mm |