Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock

RS Stock No.:
3222607
Mfr. Prt No.:
4443-01-2
Brand:
Euro-Locks a Lowe & Fletcher group Company

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3222607
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 4443-01-2

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3222607
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 4443-01-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LF322260-10

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Panel To Tongue Depth 20 mm
Panel Cut Out Diameter 19.1 mm
Panel Cut Out 19.1 x 16.1 mm
Maximum Panel Thickness 12 mm
Panel Cut Out Length 19.1 mm
Panel Cut Out Width 16.1 mm
Checking stock...
IDR
110,239.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,239.39
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda