Vishay 220μF Electrolytic Capacitor 500V dc, Through Hole – MAL219390101E3

RS Stock No.:
7369053
Mfr. Prt No.:
MAL219390101E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7369053
Product description Vishay 220μF Electrolytic Capacitor 500V dc, Through Hole - MAL219390101E3
Manufacturer / Brand Vishay
Manufacturer part number MAL219390101E3
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
RS stock number 7369053
Product description Vishay 220μF Electrolytic Capacitor 500V dc, Through Hole - MAL219390101E3
Manufacturer / Brand Vishay
Manufacturer part number MAL219390101E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

193 Series

Aluminium Capacitors Power Ultra High Ripple Current Snap-In

Long useful life: 6000h at +105°C
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply


Specifications

Attribute Value
Brand Vishay
Capacitance 220 µF
Voltage 500 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 35 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -25 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 6000 h
Series 193
Equivalent Series Resistance 900 mΩ
Ripple Current 1.35 A
Leakage Current 600 μA
Tolerance ±20 %
Checking stock...
IDR
168,768.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1168,768.01
*price per unit indicative
"Vishay 220μF Electrolytic Capacitor 500V dc, Through Hole - MAL219390101E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda