KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAP Series

RS Stock No.:
1349809
Mfr. Prt No.:
TAP225M035CCS
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1349809
Product description KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAP Series
Manufacturer / Brand AVX
Manufacturer part number TAP225M035CCS
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
RS stock number 1349809
Product description KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAP Series
Manufacturer / Brand AVX
Manufacturer part number TAP225M035CCS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance


Specifications

Attribute Value
Brand AVX
Capacitance 2.2 µF
Voltage 35 V dc
Mounting Type Through Hole
Equivalent Series Resistance 5 Ω
Lead Pitch 5 mm
Tolerance ±20 %
Height 7.5 mm
Dimensions 4.5 (Dia.) x 7.5 mm
Series TAP
Electrolyte Type Solid
Dielectric Material Family Tantalum
Tolerance Minus -20 %
Diameter 4.5 mm
Terminal Type Radial
Lead Diameter 0.5 mm
Dissipation Factor 6 %
Minimum Operating Temperature -55 °C
Surge Voltage 65 V @ +85 °C
Tolerance Plus +20 %
Maximum Operating Temperature +125 °C
Polarised Polar
Leakage Current 0.6 μA
Checking stock...
IDR
142,230.84
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1142,230.845,689.23
*price per unit indicative
"KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAP Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products