Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole – EEUEB1H220S

RS Stock No.:
7472124
Mfr. Prt No.:
EEUEB1H220S
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7472124
Product description Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H220S
Manufacturer / Brand Panasonic
Manufacturer part number EEUEB1H220S
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
RS stock number 7472124
Product description Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H220S
Manufacturer / Brand Panasonic
Manufacturer part number EEUEB1H220S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Ripple Current 39 mA
Minimum Operating Temperature -40 °C
Diameter 5 mm
Lifetime 5000 h
Tolerance ±20 %
Capacitance 22 µF
Series EB(A)
Mounting Type Through Hole
Height 11 mm
Lead Pitch 2 mm
Leakage Current 11 μA
Dimensions 5 (Dia.) x 11 mm
Technology Electrolytic
Checking stock...
IDR
45,522.26
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
145,522.261,820.89
*price per unit indicative
"Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H220S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda