Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole – UPM1C221MPD

RS Stock No.:
1872321
Mfr. Prt No.:
UPM1C221MPD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1872321
Product description Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UPM1C221MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPM1C221MPD
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
RS stock number 1872321
Product description Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UPM1C221MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPM1C221MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 Dia. x 11.5 mm
Height 11.5 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 3000 h
Series PM
Polarised Polar
Leakage Current 4 μA
Tolerance ±20 %
Ripple Current 460 mA
Dissipation Factor 0.16 %
Checking stock...
IDR
103,631.32
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1103,631.324,145.25
*price per unit indicative
"Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UPM1C221MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda