Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole – MAL214650221E3

RS Stock No.:
6841725
Mfr. Prt No.:
MAL214650221E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6841725
Product description Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL214650221E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214650221E3
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
RS stock number 6841725
Product description Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL214650221E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214650221E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

146 RTI series radial

Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications


Specifications

Attribute Value
Brand Vishay
Capacitance 220 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 12 mm
Height 12 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +125 °C
Lead Pitch 5 mm
Lifetime 2500 h
Series 146 RTI
Ripple Current 620 mA
Leakage Current 80 μA
Tolerance ±20 %
Checking stock...
IDR
21,922.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,922.01
*price per unit indicative
"Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL214650221E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda