KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole C330C105K5R5TA

RS Stock No.:
8704038
Mfr. Prt No.:
C330C105K5R5TA
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8704038
Product description KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole C330C105K5R5TA
Manufacturer / Brand KEMET
Manufacturer part number C330C105K5R5TA

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8704038
Product description KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole C330C105K5R5TA
Manufacturer / Brand KEMET
Manufacturer part number C330C105K5R5TA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

Kemet C330 Series

Kemet C330 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C330 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C330 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating


Specifications

Attribute Value
Brand KEMET
Capacitance 1 µF
Voltage 50 V dc
Mounting Type Through Hole
Dielectric X7R
Tolerance ±10 %
Dimensions 7.62 x 3.81 x 9.14 mm
Length 7.62 mm
Depth 3.81 mm
Height 9.14 mm
Series Goldmax 300
Minimum Operating Temperature -55 °C
Lead Spacing 5.08 mm
Maximum Operating Temperature +125 °C
Checking stock...
IDR
317,292.25
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1317,292.256,345.85
*price per unit indicative
"KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole C330C105K5R5TA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda