Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.

RS Stock No.:
6832119
Mfr. Prt No.:
F102K39Y5RN6UK5R
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6832119
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number F102K39Y5RN6UK5R
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
RS stock number 6832119
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number F102K39Y5RN6UK5R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Class 2 Y5R Capacitors

Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.

Note

Not suitable for mains suppression use, please see section for X and Y suppression capacitors

Features

High reliability
Low losses
High capacitance in small size
Kinked leads

Applications

The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.


Specifications

Attribute Value
Brand Vishay
Temperature Coefficient ±15 %
Capacitance 1 nF
Length 10 mm
Depth 4.5 mm
Minimum Operating Temperature -30 °C
Terminal Type Radial
Diameter 10 mm
Tolerance Minus -10 %
Series F
Mounting Type Through Hole
Maximum Operating Temperature +125 °C
Dielectric Y5R
Tolerance ±10 %
Voltage 1 kV dc
Suppression Class Class II
Tolerance Plus +10 %
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
70,905.64
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
170,905.642,836.23
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda