KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±5% , SMD C0603C104J3RACTU

RS Stock No.:
8015237
Mfr. Prt No.:
C0603C104J3RACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8015237
Product description KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±5% , SMD C0603C104J3RACTU
Manufacturer / Brand KEMET
Manufacturer part number C0603C104J3RACTU

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8015237
Product description KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±5% , SMD C0603C104J3RACTU
Manufacturer / Brand KEMET
Manufacturer part number C0603C104J3RACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)


Specifications

Attribute Value
Brand KEMET
Capacitance 100 nF
Length 1.6 mm
Package/Case 0603 (1608M)
Series C
Mounting Type Surface Mount
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Depth 0.8 mm
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±5 %
Checking stock...
IDR
13,740.59
IDR
7,866.75
Out of stock
Price Pack (1 Pack of 25)You save IDR 5,873.84 (42.7%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
17,866.75314.67
*price per unit indicative
"KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±5% , SMD C0603C104J3RACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda