CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0
- RS Stock No.:
- 1804302
- Brand:
- Eaton Bussmann Series
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
RS stock number | 1804302 |
Product description | CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0 |
Manufacturer / Brand | Eaton Bussmann Series |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Eaton Bussmann Series |
Capacitance | 0.1 F |
Voltage | 5.5 V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +70 °C |
Diameter | 11.5 mm |
Height | 12.7 mm |
Dimensions | 11.5 (Dia.) x 12.7 mm |
Lead Pitch | 5 mm |
Equivalent Series Resistance | 75 Ω |
Lifetime | 1000 h |
Series | KR |
Tolerance | -20 → +80 % |
Lead Diameter | 0.2 mm |
Tolerance Plus | +80 % |
Lead Spacing | 5 mm |
Product Diameter | 11.5 mm |
Tolerance Minus | -20 % |
Polarised | Polar |
Capacitor Family | Supercapacitor |
Dielectric Material Family | Electrical Double Layer |
Terminal Type | Radial |