Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole – LGN2W151MELA30

RS Stock No.:
8512116
Mfr. Prt No.:
LGN2W151MELA30
Brand:
Nichicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8512116
Product description Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGN2W151MELA30
Manufacturer / Brand Nichicon
Manufacturer part number LGN2W151MELA30
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
RS stock number 8512116
Product description Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGN2W151MELA30
Manufacturer / Brand Nichicon
Manufacturer part number LGN2W151MELA30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon GN Series

Nichicon GN Series snap-in Terminal Aluminium Electrolytic Capacitors offer a wide range of capacitance values in a small can size. In addition, these RoHS-compliant, snap-in terminal type capacitors can withstand 3000 hours of rated ripple current application. This makes the GN series a convenient option for a wide range of applications.

Features & Benefits:

Withstand 3000 hours application of rated ripple current
Long Life
High Reliability
Used for power supply input smoothing and general purpose inverter power supply smoothing applications


Specifications

Attribute Value
Brand Nichicon
Capacitance 150 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 25 (Dia.) x 30 mm
Length 30 mm
Minimum Operating Temperature -25 °C
Diameter 25 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series GN
Ripple Current 790 mA
Leakage Current 0.77 mA
Tolerance ±20 %
Checking stock...
IDR
78,982.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,982.17
*price per unit indicative
"Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGN2W151MELA30" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda