Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole – UVZ1A471MED

RS Stock No.:
8624373
Mfr. Prt No.:
UVZ1A471MED
Brand:
Nichicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8624373
Product description Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A471MED
Manufacturer / Brand Nichicon
Manufacturer part number UVZ1A471MED
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
RS stock number 8624373
Product description Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A471MED
Manufacturer / Brand Nichicon
Manufacturer part number UVZ1A471MED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon VZ Series, 24μF to 22000

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 x 11 mm
Height 11 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lifetime 1000 h
Lead Pitch 2.5 mm
Series VZ
Ripple Current 250 mA
Leakage Current 141 μA
Tolerance ±20 %
Checking stock...
IDR
6,503.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,503.18
*price per unit indicative
"Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A471MED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda