Cornell-Dubilier 940C Polypropylene Film Capacitor, 275 V ac, 600 V dc, ±10%, 4.7μF, Through Hole

RS Stock No.:
8716766
Mfr. Prt No.:
940C6W4P7K-F
Brand:
Cornell-Dubilier

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8716766
Product description Cornell-Dubilier 940C Polypropylene Film Capacitor, 275 V ac, 600 V dc, ±10%, 4.7μF, Through Hole
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number 940C6W4P7K-F
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
RS stock number 8716766
Product description Cornell-Dubilier 940C Polypropylene Film Capacitor, 275 V ac, 600 V dc, ±10%, 4.7μF, Through Hole
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number 940C6W4P7K-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 105°C

Cornell-Dubilier 940C Series

Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.

Low ESR
High voltage
High pulse current
Self-healing


Specifications

Attribute Value
Brand Cornell-Dubilier
Capacitance 4.7 µF
Voltage 275 V ac, 600 V dc
Mounting Type Through Hole
Tolerance ±10 %
Series 940C
Length 54 mm
Dimensions 31.5 x 54 mm
Dielectric Polypropylene
Equivalent Series Resistance 4 mΩ
Dielectric Material Family Polypropylene (PP)
Lead Length 41 mm
Lead Diameter 1.2 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Terminal Type Axial
Checking stock...
IDR
224,569.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1224,569.49
*price per unit indicative
"Cornell-Dubilier 940C Polypropylene Film Capacitor, 275 V ac, 600 V dc, ±10%, 4.7μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products