KEMET, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C106K3PACTU

RS Stock No.:
8919791
Mfr. Prt No.:
C0805C106K3PACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8919791
Product description KEMET, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C106K3PACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805C106K3PACTU
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
RS stock number 8919791
Product description KEMET, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C106K3PACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805C106K3PACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C series 0805 (2012 Size)

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

0805 (EIA Imperial size), 2012 (metric size code) chip capacitor
With little stray capacitance, circuit design close to theoretical value is possible
Low residual inductance and superior frequency response characteristics
Temperature characteristics - High dielectric constant (B)


Specifications

Attribute Value
Brand KEMET
Capacitance 10 µF
Voltage 25 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 2 x 1.25 x 1.25 mm
Length 2 mm
Depth 1.25 mm
Height 1.25 mm
Series C
Suppression Class Class II
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
26,537.17
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
126,537.171,326.86
*price per unit indicative
"KEMET, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C106K3PACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda