TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CGA3E3X5R1H105K080AB

RS Stock No.:
9155799
Mfr. Prt No.:
CGA3E3X5R1H105K080AB
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9155799
Product description TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CGA3E3X5R1H105K080AB
Manufacturer / Brand TDK
Manufacturer part number CGA3E3X5R1H105K080AB

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9155799
Product description TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CGA3E3X5R1H105K080AB
Manufacturer / Brand TDK
Manufacturer part number CGA3E3X5R1H105K080AB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric

TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Low ESL

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low stray capacitance

Available with a range of dielectrics

Excellent frequency characteristics

Guaranteed performance from a matured manufacturing process

Suitable for high accuracy automatic mounting

AEC - Q200 Qualified

Applications:

These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:

Automotive battery line smoothing,

Sensor modules and engine control units.

Anti-lock brake systems

Automotive infotainment systems

Smart meters

Smart grids

Solar inverters

AC-DC battery chargers


Specifications

Attribute Value
Brand TDK
Capacitance 1 µF
Voltage 50 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 1.6 x 0.8 x 0.8 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Series CGA
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
71,954.54
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
171,954.541,439.09
*price per unit indicative
"TDK, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CGA3E3X5R1H105K080AB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda