Murata, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD GRM3195C2A103JA01D

RS Stock No.:
8202897
Mfr. Prt No.:
GRM3195C2A103JA01D
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8202897
Product description Murata, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD GRM3195C2A103JA01D
Manufacturer / Brand Murata
Manufacturer part number GRM3195C2A103JA01D
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
RS stock number 8202897
Product description Murata, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD GRM3195C2A103JA01D
Manufacturer / Brand Murata
Manufacturer part number GRM3195C2A103JA01D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

Murata GRM 1206 C0G and U2J Series

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V


Specifications

Attribute Value
Brand Murata
Series GRM
Mounting Type Surface Mount
Height 0.85 mm
Dimensions 3.2 x 1.6 x 0.85 mm
Maximum Operating Temperature +125 °C
Voltage 100 V dc
Depth 1.6 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Capacitance 10 nF
Length 3.2 mm
Package/Case 1206 (3216M)
Checking stock...
IDR
60,101.97
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
160,101.972,404.08
*price per unit indicative
"Murata, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD GRM3195C2A103JA01D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda