Vishay 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole K105K20X0UF63H5H

RS Stock No.:
1220702
Mfr. Prt No.:
K105K20X0UF63H5H
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1220702
Product description Vishay 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole K105K20X0UF63H5H
Manufacturer / Brand Vishay
Manufacturer part number K105K20X0UF63H5H
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
RS stock number 1220702
Product description Vishay 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole K105K20X0UF63H5H
Manufacturer / Brand Vishay
Manufacturer part number K105K20X0UF63H5H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

X0U Dielectric

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)

K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

APPROVALS : EIA 198, IEC 60384-9, AEC-Q200

AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert

Applications

Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.


Specifications

Attribute Value
Brand Vishay
Capacitance 1 µF
Maximum Operating Temperature +175 °C
Voltage 50 V dc
Length 5.1 mm
Depth 5.1 mm
Minimum Operating Temperature -55 °C
Series K...H Series
Mounting Type Through Hole
Terminal Type Radial
Height 3.2 mm
Lead Spacing 5 mm
Dimensions 5.1 x 5.1 x 3.2 mm
Dielectric X0U
Tolerance ±10 %
Checking stock...
IDR
361,241.16
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1361,241.1636,124.12
*price per unit indicative
"Vishay 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole K105K20X0UF63H5H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda