KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 100nF, Through Hole

RS Stock No.:
8752409
Mfr. Prt No.:
PHE845VF6100MR30L2
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8752409
Product description KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE845VF6100MR30L2
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
RS stock number 8752409
Product description KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE845VF6100MR30L2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PHE 845 Metallised Polypropylene

Triple winding of metallized polypropylene
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0

WARNING : Not for use in series with the mains

APPROVALS : ENEC,UL and cUL

For use as interference suppressors in X1 and across the line applications


Specifications

Attribute Value
Brand KEMET
Length 31.5 mm
Package/Case F11
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 0.1 % @ 1 kHz, 0.2 % @ 10 kHz, 0.6 % @ 100 kHz
Capacitance 100 nF
Series PHE845
Mounting Type Through Hole
Height 20.5 mm
Lead Length 30 mm
Lead Pitch 27.5 mm
Dimensions 31.5 x 10.5 x 20.5 mm
Suppression Class X1
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Voltage 1.5 kV dc, 760 V ac
Depth 10.5 mm
Minimum Operating Temperature -40 °C
Dielectric Metallised Polypropylene
Tolerance ±20 %
Checking stock...
IDR
207,996.87
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1207,996.8751,999.22
*price per unit indicative
"KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products