EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 2.2μF

RS Stock No.:
8829509
Mfr. Prt No.:
B32923C3225M000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8829509
Product description EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 2.2μF
Manufacturer / Brand EPCOS
Manufacturer part number B32923C3225M000
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
RS stock number 8829509
Product description EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 2.2μF
Manufacturer / Brand EPCOS
Manufacturer part number B32923C3225M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B32921...B32926 Series

WARNING : Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications


Specifications

Attribute Value
Brand EPCOS
Capacitance 2.2 µF
Voltage 305 V ac, 630 V dc
Tolerance ±20 %
Series B32923C
Lead Pitch 22.5 mm
Suppression Class X2
Length 26.5 mm
Depth 14.5 mm
Height 29.5 mm
Dimensions 26.5 x 14.5 x 29.5 mm
Dielectric Metallised Polypropylene
Maximum Operating Temperature +110 °C
Terminal Type Radial
Dielectric Material Family Metallised Polypropylene Film
Dissipation Factor 1 %
Lead Length 6 mm
Lead Diameter 0.8 mm
Checking stock...
IDR
112,651.86
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1112,651.8622,530.37
*price per unit indicative
"EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 2.2μF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products