KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount

RS Stock No.:
1829056
Mfr. Prt No.:
C44PPGR5470RASK
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1829056
Product description KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount
Manufacturer / Brand KEMET
Manufacturer part number C44PPGR5470RASK
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
RS stock number 1829056
Product description KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount
Manufacturer / Brand KEMET
Manufacturer part number C44PPGR5470RASK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 47 µF
Voltage 1.28 kV dc, 550 V ac
Mounting Type Stud Mount
Tolerance ±10 %
Series C44P-R
Lead Pitch 28 mm
Depth 65 mm
Height 197 mm
Dimensions 65 Dia. x 197 mm
Dielectric Metallised Polypropylene
Lead Diameter 20 mm
Equivalent Series Resistance 1.4 mΩ
Maximum Operating Temperature +70 °C
Dielectric Material Family Metallised Polypropylene Film
Minimum Operating Temperature -25 °C
Dissipation Factor <lteq/>0.0002 %
Terminal Type Screw
Lead Length 22 mm
Checking stock...
IDR
1,378,988.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,378,988.83
*price per unit indicative
"KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products