EPCOS B32914 Polypropylene Film Capacitor, 330V dc, 10%, 1μF, Through Hole

RS Stock No.:
1943446
Mfr. Prt No.:
B32914A3105K000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1943446
Product description EPCOS B32914 Polypropylene Film Capacitor, 330V dc, 10%, 1μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32914A3105K000
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
RS stock number 1943446
Product description EPCOS B32914 Polypropylene Film Capacitor, 330V dc, 10%, 1μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32914A3105K000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand EPCOS
Lead Diameter 0.8 mm
Capacitance 1 µF
Maximum Operating Temperature +110 °C
Voltage 330 V dc
Length 31.5 mm
Depth 13.5 mm
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 1 x 10^-3 %
Series B32914
Mounting Type Through Hole
Height 23 mm
Lead Length 6 mm
Lead Pitch 27.5 mm
Dimensions 31.5 x 13.5 x 23 mm
Dielectric Polypropylene
Suppression Class X1
Tolerance 10 %
Checking stock...
IDR
5,799,577.88
Out of stock
Price Box (1 Box of 260)
Box(s)Per Box(IDR)Per Unit(IDR)
15,799,577.8822,306.07
*price per unit indicative
"EPCOS B32914 Polypropylene Film Capacitor, 330V dc, 10%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products