KEMET 10μF Polypropylene Capacitor PP 160 V ac, 250 V dc ±5% Tolerance Through Hole R75 Series

RS Stock No.:
8752061
Mfr. Prt No.:
R75IR51004040J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8752061
Product description KEMET 10μF Polypropylene Capacitor PP 160 V ac, 250 V dc ±5% Tolerance Through Hole R75 Series
Manufacturer / Brand KEMET
Manufacturer part number R75IR51004040J
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
RS stock number 8752061
Product description KEMET 10μF Polypropylene Capacitor PP 160 V ac, 250 V dc ±5% Tolerance Through Hole R75 Series
Manufacturer / Brand KEMET
Manufacturer part number R75IR51004040J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

KEMET R75 Series

R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors

R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application


Specifications

Attribute Value
Brand KEMET
Lead Length 30 mm
Lead Pitch 27.5 mm
Dimensions 32 x 22 x 37 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Voltage 160 V ac, 250 V dc
Depth 22 mm
Minimum Operating Temperature -55 °C
Dielectric Metallised Polypropylene
Tolerance ±5 %
Capacitance 10 µF
Length 32 mm
Package/Case 40
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 0.1 %
Series R75
Mounting Type Through Hole
Height 37 mm
Checking stock...
IDR
145,587.32
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1145,587.32
*price per unit indicative
"KEMET 10μF Polypropylene Capacitor PP 160 V ac, 250 V dc ±5% Tolerance Through Hole R75 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products