Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc

RS Stock No.:
8073157
Mfr. Prt No.:
6SEPC1500M+T
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8073157
Product description Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
Manufacturer / Brand Panasonic
Manufacturer part number 6SEPC1500M+T

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8073157
Product description Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
Manufacturer / Brand Panasonic
Manufacturer part number 6SEPC1500M+T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

OSCON Solid Electrolytic radial SEPC series

Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free

Applications

These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.


Specifications

Attribute Value
Brand Panasonic
Voltage 6.3 V dc
Capacitance 1.5 mF
Mounting Type Through Hole
Technology Polymer
Length 13 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Height 13 mm
Dimensions 10 (Dia) x 13 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 5000 h
Series SEPC
Electrolyte Type Solid
Equivalent Series Resistance 10 mΩ
Ripple Current 5.56 A
Leakage Current 1.89 A
Tolerance ±20 %
Dissipation Factor 0.10 %
Polarised Polar
Checking stock...
IDR
300,195.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1300,195.1830,019.52
*price per unit indicative
"Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda