Nippon Chemi-Con 680μF Electrolytic Capacitor 200V dc, Through Hole – EKMS201VSN681MP40S

RS Stock No.:
9143777
Mfr. Prt No.:
EKMS201VSN681MP40S
Brand:
Nippon Chemi-Con

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9143777
Product description Nippon Chemi-Con 680μF Electrolytic Capacitor 200V dc, Through Hole - EKMS201VSN681MP40S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKMS201VSN681MP40S
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
RS stock number 9143777
Product description Nippon Chemi-Con 680μF Electrolytic Capacitor 200V dc, Through Hole - EKMS201VSN681MP40S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKMS201VSN681MP40S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nippon Chemi-Con Al Snap-in Capacitors, KMS Series

KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

Features & Benefits:

Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 680 µF
Voltage 200 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 22 (Dia.) x 40 mm
Length 40 mm
Minimum Operating Temperature -25 °C
Diameter 22 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series KMS
Dissipation Factor 0.15 %
Ripple Current 1.94 Arms
Leakage Current <=3√CV μA @ 5 min
Tolerance ±20 %
Checking stock...
IDR
78,352.83
Out of stock
Price Box
Unit(s)Per Unit(IDR)
178,352.83
*price per unit indicative
"Nippon Chemi-Con 680μF Electrolytic Capacitor 200V dc, Through Hole - EKMS201VSN681MP40S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda