Nippon Chemi-Con 470μF Electrolytic Capacitor 250V dc, Through Hole – EKMS251VSN471MP40S
- RS Stock No.:
- 9143783
- Mfr. Prt No.:
- EKMS251VSN471MP40S
- Brand:
- Nippon Chemi-Con

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9143783 |
Product description | Nippon Chemi-Con 470μF Electrolytic Capacitor 250V dc, Through Hole - EKMS251VSN471MP40S |
Manufacturer / Brand | Nippon Chemi-Con |
Manufacturer part number | EKMS251VSN471MP40S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9143783 |
Product description | Nippon Chemi-Con 470μF Electrolytic Capacitor 250V dc, Through Hole - EKMS251VSN471MP40S |
Manufacturer / Brand | Nippon Chemi-Con |
Manufacturer part number | EKMS251VSN471MP40S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifications
Attribute | Value |
Brand | Nippon Chemi-Con |
Capacitance | 470 µF |
Voltage | 250 V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 40 mm |
Length | 40 mm |
Minimum Operating Temperature | -25 °C |
Diameter | 22 mm |
Maximum Operating Temperature | +105 °C |
Lead Pitch | 10 mm |
Lifetime | 3000 h |
Series | KMS |
Ripple Current | 1.61 Arms |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20 % |
Dissipation Factor | 0.15 % |