Vishay 22μF MnO2 Tantalum Capacitor 25V dc, TR3 Series

RS Stock No.:
6845159
Mfr. Prt No.:
TR3C226K025C0400
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6845159
Product description Vishay 22μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
Manufacturer / Brand Vishay
Manufacturer part number TR3C226K025C0400
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
RS stock number 6845159
Product description Vishay 22μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
Manufacturer / Brand Vishay
Manufacturer part number TR3C226K025C0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR


Specifications

Attribute Value
Brand Vishay
Capacitance 22 µF
Length 6 mm
Package/Case 6032-28
Equivalent Series Resistance 400 mΩ
Dissipation Factor 6 %
Series TR3
Mounting Type Surface Mount
Height 2.5 mm
Dimensions 6 x 3.2 x 2.5 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Electrolyte Type Solid
Tolerance Plus +10 %
Leakage Current 5.5 μA
Depth 3.2 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -10 %
Tolerance ±10 %
Checking stock...
IDR
85,800.02
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
185,800.0217,160.00
*price per unit indicative
"Vishay 22μF MnO2 Tantalum Capacitor 25V dc, TR3 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products