Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.:
7955809
Mfr. Prt No.:
2R5TPE330M9
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7955809
Product description Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
Manufacturer / Brand Panasonic
Manufacturer part number 2R5TPE330M9
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
RS stock number 7955809
Product description Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
Manufacturer / Brand Panasonic
Manufacturer part number 2R5TPE330M9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.


Specifications

Attribute Value
Brand Panasonic
Technology Polymer
Dielectric Material Family Tantalum
Maximum Operating Temperature +105 °C
Voltage 2.5 V dc
Electrolyte Type Solid
Equivalent Series Resistance 9 mΩ
Tolerance Plus +20 %
Depth 4.3 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -20 %
Tolerance ±20 %
Capacitance 330 µF
Leakage Current 82.5 μA
Length 7.3 mm
Package/Case D2E
Series POSCAP TPE
Mounting Type Surface Mount
Dimensions 7.3 x 4.3 x 1.8 mm
Height 1.8 mm
Checking stock...
IDR
124,609.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1124,609.3224,921.86
*price per unit indicative
"Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products