Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H220MEM

RS Stock No.:
6022539
Mfr. Prt No.:
UFG1H220MEM
Brand:
Nichicon
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
RS stock number 6022539
Product description Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H220MEM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1H220MEM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 22 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 6.3 mm
Maximum Operating Temperature +85 °C
Lead Pitch 2.5 mm
Lifetime 1000 h
Series FG
Ripple Current 65 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
36,291.94
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
136,291.947,258.39
*price per unit indicative
"Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H220MEM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda