Nichicon 2.2μF Electrolytic Capacitor 50V dc, Through Hole – UEP1H2R2MDD

RS Stock No.:
5232684
Mfr. Prt No.:
UEP1H2R2MDD
Brand:
Nichicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5232684
Product description Nichicon 2.2μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H2R2MDD
Manufacturer / Brand Nichicon
Manufacturer part number UEP1H2R2MDD
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
RS stock number 5232684
Product description Nichicon 2.2μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H2R2MDD
Manufacturer / Brand Nichicon
Manufacturer part number UEP1H2R2MDD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C

Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.


Specifications

Attribute Value
Brand Nichicon
Capacitance 2.2 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2 mm
Lifetime 1000 h
Series EP
Polarised Bi-Polar
Tolerance ±20 %
Ripple Current 15 mA
Leakage Current 3 μA
Checking stock...
IDR
17,411.74
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
117,411.743,482.35
*price per unit indicative
"Nichicon 2.2μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H2R2MDD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda